Analog DevicesADR280ARTZ-REEL7Voltage References

V-Ref Precision 1.2V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ADR280ARTZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 1.2 V, this is power management at its best. It has an initial accuracy of 0.4%. Supply your circuit with sufficient power by implementing this, which does not exceed 6 V. This voltage reference circuit supports series topology. Using a line regulation of 12ppm/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 40ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1,563 parts: Ships tomorrow

    Total$2.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1563
      Country Of origin:
      Thailand
         
      • Price: $2.128
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,563 parts
      • Price: $2.128