Analog DevicesADR3412ARJZ-R2Voltage References

V-Ref Precision 1.2V 10mA 6-Pin SOT-23 T/R

Even in the event of large power supply variations, this ADR3412ARJZ-R2 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 6 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.1%. With an output that has a voltage of 1.2 V, this is power management at its best. This voltage reference circuit supports series topology. At a load regulation of 50ppm/mA and line regulation of 50ppm/V a constant current can be produced at the output of your circuit. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 8ppm/°C.

52 parts: Ships tomorrow

    Total$3.38Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      20 weeks
      Minimum Of :
      1
      Maximum Of:
      52
      Country Of origin:
      Malaysia
         
      • Price: $3.379
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2308+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Malaysia
      • In Stock: 52 parts
      • Price: $3.379