Analog DevicesADR3512WCRMZ-R7Voltage References
V-Ref Precision 1.2V 10mA Automotive AEC-Q100 Medical 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Precision | |
Series | |
0.1% | |
8ppm/°C | |
50ppm/mA | |
50ppm/V | |
1.2 | |
6 | |
10(Min) | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR3512WCRMZ-R7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 6 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.1%. With an output that has a voltage of 1.2 V, this is power management at its best. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 50ppm/mA and line regulation of 50ppm/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It runs with a maximum temperature coefficient of 8ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.