Analog DevicesADR3530WBRMZ-R7Voltage References
V-Ref Precision 3V 10mA Automotive AEC-Q100 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
Precision | |
Series | |
0.1% | |
5ppm/°C | |
50ppm/mA | |
50ppm/V | |
3 | |
6 | |
10(Min) | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |