EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 0.29% |
Maximum Temperature Coefficient | 25ppm/°C |
Load Regulation | 0.82mV/mA |
Line Regulation | 0.105mV/V |
Output Voltage (V) | 2.048 |
Maximum Input Voltage (V) | 18 |
Maximum Output Current (mA) | 5(Min) |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
Pin Count | 5 |
Lead Shape | Gull-wing |