Analog DevicesADR360BUJZ-REEL7Voltage References

V-Ref Precision 2.048V 5mA 5-Pin TSOT T/R

Even in the event of large power supply variations, this ADR360BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.15%. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. With an output that has a voltage of 2.048 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.82mV/mA and line regulation of 0.105mV/V. This voltage reference circuit supports series topology. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.

2,354 parts: Ships tomorrow

    Total$2.61Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2354
      Country Of origin:
      Philippines
         
      • Price: $2.614
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2222+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 2,354 parts
      • Price: $2.614