Analog DevicesADR363AUJZ-REEL7Voltage References
V-Ref Precision 3V 5mA 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.2% | |
25ppm/°C | |
1.2mV/mA | |
0.15mV/V | |
3 | |
18 | |
5(Min) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR363AUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.2%. This voltage reference circuit supports series topology. Users like the load regulation of 1.2mV/mA and line regulation of 0.15mV/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 25ppm/°C.
EDA / CAD Models |