Analog DevicesADR365AUJZ-REEL7Voltage References
V-Ref Precision 5V 5mA 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |