Analog Devices ADR365BUJZ-REEL7 Voltage References

V-Ref Precision 5V 5mA 5-Pin TSOT T/R

Product Technical Specifications

Even in the event of large power supply variations, this ADR365BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 0.08%. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 2mV/mA and line regulation of 0.25mV/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.

Symbols and Footprints

No Stock Available

Regional Inventory: 2,800

    Total $5,616.00 Price for 3000

    2,800 在庫あり: 本日発送

    • 本日発送

      Ships from:
      アメリカ合衆国
      Date Code:
      2308+
      Manufacturer Lead Time:
      6 週間
      Country Of Origin:
      タイ
      • In stock: 2,800 部分
      • Price: $0.5551
    • 2 日後に発送

      Ships from:
      オランダ
      Date Code:
      2330+
      Manufacturer Lead Time:
      4 週間
      Country Of Origin:
      タイ
      • In stock: 984 部分
      • Price: $0.5551
    ADR365BUJZ-REEL7

    ADR365BUJZ-REEL7 Analog Devices

    Analog DevicesADR365BUJZ-REEL7Voltage References

    V-Ref Precision 5V 5mA 5-Pin TSOT T/R

    Even in the event of large power supply variations, this ADR365BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 0.08%. Supply your circuit with sufficient power by implementing this, which does not exceed 18 V. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 2mV/mA and line regulation of 0.25mV/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.

    No Stock Available

    Quantity Increments of 3000 Minimum 3000
    • Manufacturer Lead Time:
      10 weeks
      • Price: $1.872
      1. 3000+$1.872