Analog DevicesADR366WAUJZ-REEL7Voltage References

V-Ref Precision 3.3V 5mA Automotive AEC-Q100 5-Pin TSOT T/R

Even in the event of large power supply variations, this ADR366WAUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 3.3 V, this is power management at its best. Using the part will provide the power your application needs by requiring a voltage not exceeding 18 V. It has an initial accuracy of 0.25%. This voltage reference circuit supports series topology. At a load regulation of 1.35mV/mA and line regulation of 0.165mV/V your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 25ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

7,966 parts: Ships today

    Total$1.78Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      7966
      Country Of origin:
      Malaysia
         
      • Price: $1.777
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2233+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 7,966 parts
      • Price: $1.777