Analog DevicesADR391BUJZ-REEL7Voltage References
V-Ref Precision 2.5V 5mA 5-Pin TSOT T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.6 mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT |
5 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR391BUJZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.16%. This will operate at a maximum voltage of 18 V, making it easy to control the power in your circuit. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports series topology. A load regulation of 140ppm/mA and line regulation of 25ppm/V is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 9ppm/°C.
EDA / CAD Models |