Analog DevicesADR421ARZ-REEL7Voltage References
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.12% | |
10ppm/°C | |
70ppm/mA | |
35ppm/V | |
2.5 | |
18 | |
10 | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR421ARZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Use this part at voltages lower than 18 V. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.13%. To produce a constant current at your output, supply your circuit with a load regulation of 70ppm/mA and line regulation of 35ppm/V. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.
EDA / CAD Models |