Top Purchased
Analog DevicesADR425BRZVoltage References
V-Ref Precision 5V 10mA 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR425BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.04%. By working with a maximum input voltage of 18 V, this is the best way to control the power in your circuit. With an output that has a voltage of 5 V, this is power management at its best. This voltage reference circuit supports series topology. Users like the load regulation of 70ppm/mA and line regulation of 35ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.
EDA / CAD Models |