Analog DevicesADR430ARMZ-REEL7Voltage References
V-Ref Precision 2.048V 30mA 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.15% | |
10ppm/°C | |
15ppm/mA | |
20ppm/V | |
2.048 | |
20 | |
30 | |
-40 | |
125 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |