Analog DevicesADR430BRZ-REEL7Voltage References
V-Ref Precision 2.048V 30mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 4(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR430BRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 20 V to effectively power your circuit. It has an initial accuracy of 0.05%. With an output that has a voltage of 2.048 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 15ppm/mA and line regulation of 20ppm/V. This voltage reference circuit supports series topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.
EDA / CAD Models |