Analog DevicesADR431BRMZVoltage References

V-Ref Precision 2.5V 30mA 8-Pin MSOP Tube

Even in the event of large power supply variations, this ADR431BRMZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 0.04%. This voltage reference circuit supports series topology. Using a load regulation of 15ppm/mA and line regulation of 20ppm/V is needed for a programmable DC power supply. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.

A datasheet is only available for this product at this time.