Analog DevicesADR434ARMZVoltage References
V-Ref Precision 4.096V 30mA 8-Pin MSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR434ARMZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. Use this part at voltages lower than 20 V. It has an initial accuracy of 0.13%. By operating at a load regulation of 15ppm/mA and line regulation of 20ppm/V you can provide a constant voltage at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |