Analog DevicesADR434ARZVoltage References

V-Ref Precision 4.096V 30mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR434ARZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It has an initial accuracy of 0.13%. With an output that has a voltage of 4.096 V, this is power management at its best. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. This voltage reference circuit supports series topology. A load regulation of 15ppm/mA and line regulation of 20ppm/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 10ppm/°C.

18 parts: Ships today

    Total$6.39Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 18 parts
      • Price: $6.387