Analog DevicesADR435ARZVoltage References
V-Ref Precision 5V 30mA 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR435ARZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. This will operate at a maximum voltage of 20 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.13%. With an output that has a voltage of 5 V, this is power management at its best. A load regulation of 15ppm/mA and line regulation of 20ppm/V is necessary for providing a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
