| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR435BRMZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 20 V to effectively power your circuit. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 0.04%. To produce a constant current at your output, supply your circuit with a load regulation of 15ppm/mA and line regulation of 20ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C. It runs with a maximum temperature coefficient of 3ppm/°C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
