Analog DevicesADR435BRZ-REEL7Voltage References

V-Ref Precision 5V 30mA 8-Pin SOIC N T/R

Even in the event of large power supply variations, this ADR435BRZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 0.04%. With a voltage no larger than 20 V, this will supply sufficient power to your circuit. This voltage reference circuit supports series topology. Maintain a constant voltage level with a load regulation of 15ppm/mA and line regulation of 20ppm/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Date Code:
    2252+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Philippines
    • Price: $6.852
    1. 1000+$6.852