Top Searched

Analog DevicesADR440BRZVoltage References

V-Ref Precision 2.048V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR440BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.048 V, this is power management at its best. By working with a maximum input voltage of 20 V, this is the best way to control the power in your circuit. It has an initial accuracy of 0.05%. At a load regulation of 50ppm/mA and line regulation of 20ppm/V your circuit is capable of maintaining a constant voltage level at your output. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 98 Minimum 98
  • Manufacturer Lead Time:
    10 weeks
    • Price: $5.863
    1. 98+$5.863
    2. 294+$5.724