Analog DevicesADR441ARMZ-REEL7Voltage References
V-Ref Precision 2.5V 10mA 8-Pin MSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.85 mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | MSOP |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR441ARMZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. It has an initial accuracy of 0.13%. With an output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 50ppm/mA and line regulation of 20ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |