Analog DevicesADR441TRZ-EP-R7Voltage References
V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.04% | |
5ppm/°C | |
50ppm/mA | |
20ppm/V | |
2.5 | |
20 | |
10(Typ) | |
-55 | |
125 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |