EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Reference Type | Precision |
Topology | Series |
Initial Accuracy | 0.13% |
Maximum Temperature Coefficient | 10ppm/°C |
Load Regulation | 50ppm/mA |
Line Regulation | 20ppm/V |
Output Voltage (V) | 4.096 |
Maximum Input Voltage (V) | 20 |
Maximum Output Current (mA) | 10 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR444ARZ-REEL7 voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 20 V to effectively power your circuit. It has an initial accuracy of 0.13%. With an output that has a voltage of 4.096 V, this is power management at its best. This voltage reference circuit supports series topology. At a load regulation of 50ppm/mA and line regulation of 20ppm/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 10ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.