Analog DevicesADR445BRZVoltage References

V-Ref Precision 5V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR445BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 0.04%. The best way to provide power to your application is by using this, which needs a voltage lower than 20 V. To produce a constant current at your output, supply your circuit with a load regulation of 50ppm/mA and line regulation of 20ppm/V. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 3ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

1,871 parts: Ships in 2 days

    Total$12.00Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 1,871 parts
      • Price: $11.995