Analog DevicesADR4525BRZVoltage References

V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR4525BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. This will operate at a maximum voltage of 16 V, making it easy to control the power in your circuit. It has an initial accuracy of 0.02%. This voltage reference circuit supports series topology. A load regulation of 120ppm/mA and line regulation of 10ppm/V is necessary for providing a constant voltage level at your output. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C. It runs with a maximum temperature coefficient of 2ppm/°C.

Total In Stock: 282 parts

Regional Inventory: 171

    Total$11.74Price for 1

    171 In stock: Ships today

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2346+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Philippines
      • In Stock: 171 parts
      • Price: $11.7365
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      22 weeks
      • In Stock: 111 parts
      • Price: $11.052