Analog DevicesADR4530BRZVoltage References

V-Ref Precision 3V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR4530BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. It only needs a voltage that does not exceed 16 V to effectively power your circuit. With an output that has a voltage of 3 V, this is power management at its best. It has an initial accuracy of 0.02%. This voltage reference circuit supports series topology. Your circuit has the capability to produce a constant current at its output by using a load regulation of 120ppm/mA and line regulation of 10ppm/V. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 2ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

196 parts: Ships in 2 days

    Total$9.44Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2411+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 196 parts
      • Price: $9.442