Analog DevicesADR4533BRZVoltage References
V-Ref Precision 3.3V 10mA 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ADR4533BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With a voltage no larger than 16 V, this will supply sufficient power to your circuit. It has an initial accuracy of 0.02%. With an output that has a voltage of 3.3 V, this is power management at its best. Using a load regulation of 120ppm/mA and line regulation of 10ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 2ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.
EDA / CAD Models |