Analog DevicesADR4540BRZVoltage References

V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube

Even in the event of large power supply variations, this ADR4540BRZ voltage reference power management device from Analog Devices can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. Supply your circuit with sufficient power by implementing this, which does not exceed 16 V. It has an initial accuracy of 0.02%. Using a load regulation of 120ppm/mA and line regulation of 10ppm/V is needed for a programmable DC power supply. This voltage reference circuit supports series topology. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It runs with a maximum temperature coefficient of 2ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

Total In Stock: 8 parts

Quantity Increments of 98 Minimum 98
  • Ships from:
    Japan
    Manufacturer Lead Time:
    23 weeks
    Country Of origin:
    Philippines
    • Price:

Still looking for the parts you need?

Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.