Analog DevicesADR4540DEZ-R7Voltage References
V-Ref Precision 4.096V 10mA 8-Pin CLLCC T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Precision | |
Series | |
0.02% | |
0.8ppm/°C | |
25ppm/mA | |
10ppm/V | |
4.096 | |
16 | |
10 | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.98 |
Package Width | 5 |
Package Length | 5 |
PCB changed | 8 |
Standard Package Name | LCC |
Supplier Package | CLLCC |
8 | |
Lead Shape | No Lead |