Analog DevicesADRF5026SCCZ-EPRF Switches
RF Switch SPDT 100MHz to 44GHz 55dB 20-Pin LGA EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
SPDT | |
Single SPDT | |
1 | |
0.000003(Typ) | |
100 to 44000 | |
44000 | |
55(Typ) | |
3.8(Typ) | |
27 | |
3.15|-3.45 | |
3.3|-3.3 | |
3.45|-3.15 | |
0.1 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.89(Max) |
Package Width | 3 |
Package Length | 3 |
PCB changed | 20 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
20 |