Analog DevicesADRF5046BCCZNRF Switches
RF Switch SP4T 100MHz to 44GHz 31dB 20-Pin LGA EP Cut Tape
With wider bandwidth, lower insertion loss and fast RF switching, Analog Devices offers a family of SPDT and SP4T Silicon (SOI) switches in SMT packaging.
Applications
-
• Industrial Scanner
-
• Test and instrumentation
-
• Cellular Infrastructure – mmWave 5G
-
• Military radios, radars, electronic counter measures (ECMs)
-
• Microwave radios and very small aperture terminals (VSATs)
Features and Benefits
-
• Ultrawideband frequency range: 100 MHz to 44 GHz
-
• Reflective design
-
• Low insertion loss with impedance match1.0 dB typical to 18 GHz
-
• 1.4 dB typical to 40 GHz
-
• 1.7 dB typical to 44 GHz
-
-
• Low insertion loss without impedance match0.9 dB typical to 18 GHz
-
• 1.7 dB typical to 40 GHz
-
• 2.1 dB typical to 44 GHz
-
-
• High input linearityP1dB: 27.5 dBm typical
-
• IP3: 50 dBm typical
-
-
• High RF input power handlingThrough path: 27 dBm
-
• Hot switching: 27 dBm
-
-
• No low frequency spurious
-
• RF settling time (50% VCTRL to 0.1 dB of final RF output): 17 ns
-
• 12-terminal, 2.25 mm × 2.25 mm LGA package
-
• Pin compatible with the ADRF5025 low frequency cutoff version
Block Diagrams and Tables
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 20 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
20 | |
Lead Shape | No Lead |
EDA / CAD Models |