Analog DevicesADRF5049BCCZNRF Switches
RF Switch SP4T 0.009MHz to 45GHz 35dB 24-Pin LGA EP Cut Tape
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
SP4T | |
Single SP4T | |
1 | |
0.0012(Typ) | |
0.009 to 45000 | |
45000 | |
35(Typ) | |
3.3(Typ) | |
30 | |
SOI | |
3.15|-3.45 | |
3.3|-3.3 | |
3.45|-3.15 | |
-0.52|0.15 | |
-40 | |
105 | |
Cut Tape | |
Mounting | Surface Mount |
Package Height | 0.78 |
Package Width | 3 |
Package Length | 3 |
PCB changed | 24 |
Standard Package Name | LGA |
Supplier Package | LGA EP |
24 |