Analog DevicesADRF5547BCPZN-R7RF Front End
LNA RF Front End 1.6dB 33dB 40-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LNA | |
3700 to 5300 | |
33 | |
1.6 | |
31 | |
4.75 | |
5 | |
5.25 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.93 mm |
Package Width | 6 mm |
Package Length | 6 mm |
PCB changed | 40 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
40 | |
Lead Shape | No Lead |