Analog DevicesADRF6573ACCZ-R7RF Amplifiers
RF Amp Dual VGA 4GHz 5.25V 32-Pin LGA T/R
Compliant | |
5A991b. | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.96 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 32 |
Standard Package Name | LGA |
Supplier Package | LGA |
32 | |
Lead Shape | No Lead |
Analog Devices brings you their latest general purpose amplifier ADRF6573ACCZ-R7 buffer amplifier, a component that can be used to filter and remove any unwanted noise from an RF signal. Its maximum power dissipation is 1000 mW. This RF amplifier chip has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device uses a single power supply. It has 2 channels per chip.