Analog DevicesADRF6620ACPZ-R7Up-Down Converters and Mixers
Up/Down Conv Mixer 5V 2.7GHz 48-Pin LFCSP EP T/R
Compliant | |
5A991g. | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 7 |
Package Length | 7 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
48 | |
Lead Shape | No Lead |
EDA / CAD Models |