Analog DevicesADRV9008BBCZ-1RF Transceivers
RF Receiver 1.3V/1.8V 196-Pin CSP-BGA Tray
Compliant | |
5A991b.1. | |
Active | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Receiver | |
12.288Gbps | |
>=2500 | |
6000 | |
75 to 6000 | |
1.267V|1.71V|3.135V | |
1.3V|1.8V | |
1.33V|1.89V|2.625V|3.465V | |
3570(Typ) | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
196 |