Analog DevicesADRV9008BBCZ-1REELRF Transceivers
RF Receiver 1.3V/1.8V 196-Pin CSP-BGA T/R
Compliant | |
5A991b.7. | |
Active | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.84 |
Package Width | 12 |
Package Length | 12 |
PCB changed | 196 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
196 |
EDA / CAD Models |