Analog DevicesADRV9026BBCZ-REELRF Transceivers
RF Transceiver 1V/1.3V/1.8V 289-Pin CSP-BGA T/R
Compliant | |
5A991.b | |
Preliminary | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Transceiver | |
16Gbps | |
>=2500 | |
6000 | |
75 to 6000 | |
0.95V|1.235V|1.71V | |
1.3V|1.8V|1V | |
1.05V|1.365V|1.89V | |
-40 | |
110 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 289 |
Standard Package Name | BGA |
Supplier Package | CSP-BGA |
289 | |
Lead Shape | Ball |