Analog DevicesADRV9361-Z7035 Analog Devices SDR System on ModulesSystem on Modules - SOM

SOM with Zynq Processor

Analog Devices ADRV9361-Z7035 Product Description

ADRV9361-Z7035 is a Software Defined Radio System-on-module that combines Analog Devices AD9361 integrated RF Agile transceiver with the Xilinx Z7035 Zynq7000 all programmable SoC. This SoM offers wideband 2x2 receive and transmit paths in the 70MHz to 6GHz  range, which makes it ideal for a wide range of fixed and mobile Software Defined Radio applications. This system on module combines RF signal path and programmable logic and also for the RF-to-baseband signal processing core of a wireless communications system. The ADRV9361-Z7035 integrates flawlessly with the Xilinx Vivado Design Suite for fast prototyping and is supported by simulation and code generation tools as well. This product is a production ready SOM that is industrial temperature rated and is supported by MATLAB and Simulink for data streaming and Zynq targeting - making this product prototype to production ready for any Software defined radio application.

ADRV9361-Z7035 by Analog Devices Product Video

Product Aliases for ADRV9361-Z7035

Common product aliases for the ADRV9361-Z7035 include ADRV9361 Z7035, and ADRV9361Z7035. This product is part of the adrv9361 family of products.

The ADRV9361-Z7035 is associated with the following product categories: system on modules – SOM and software defined radio - SDR. Arrow Electronics carries a wide variety of products within these categories.

Certified Analog Devices Distributor

Arrow Electronics is a certified Analog Devices distributor, offering a variety of products. Sometimes referred to as ADI, products include Analog Devices SDR and Analog Devices System on Module. Arrow Electronics is an official source for Analog Devices datasheets, schematics, and other product documentation.

ADRV9361-Z7035 Analog Devices Datasheet

Download ADRV9361-Z7035 Datasheet

Datasheet Snippet: ADRV9361-Z7035 SDR 2x2 System-On-Module is a Software Defined Radio (SDR) that combines the Analog Devices AD9361 integrated RF Agile TransceiverTM with the Xilinx Z7035 Zynq®-7000 All Programmable SoC. ADRV9361-Z7035 offers wideband 2x2 receive and transmit paths in the 70 MHz to 6.0 GHz range, making it ideal for a broad range of fixed and mobile SDR applications. ADRV9361-Z7035 is a fully-verified SOM that combines the RF signal path and high-speed programmable logic. It also forms the RF-to-baseband signal processing core of a wireless communications system, allowing the designer to focus on the differentiating features.

If looking for a different Analog Devices datasheet, SDR datasheet, or System on Module datasheet, please view our comprehensive library of Arrow Electronics datasheets.

ADRV9361Z7035 Specifications

Total In Stock: 3 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Date Code:
    2330+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    United States of America
    • Price: