EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.30 |
Automotive | No |
PPAP | No |
Type | Regulated |
Style | Enclosed |
Input/Output Type | AC/DC |
Number of Outputs | 2 |
Output Type | Fixed |
Output Voltage (V) | 48|5 |
Output Current (A) | 3|3.2 |
Output Power (W) | 154.2 |
Minimum AC Input Voltage (V) | 88 |
Maximum AC Input Voltage (V) | 264 |
Minimum DC Input Voltage (V) | 124 |
Maximum DC Input Voltage (V) | 370 |
Minimum Isolation Voltage | 3000VAC |
Line Regulation | 0.5% |
Load Regulation | 0.5%|2% |
Maximum Input Current (A) | 2.5(Typ) |
Input Frequency (Hz) | 47 to 63 |
Tolerance (%) | ±1|±5 |
Efficiency (%) | 82(Typ) |
Configurable | No |
Input Connector Type | Screw Terminal Block |
Output Connector Type | Screw Terminal Block |
Power Indicator | No |
Ripple & Noise | 100mV(Max)|240mV(Max) |
Medical | No |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 60 |
Product Weight (g) | 1000 |
Mounting | Desktop |
Package Height | 50 |
Package Width | 110 |
Package Length | 199 |
PCB changed | 8 |
Pin Count | 8 |