Texas InstrumentsADS1000A0IDBVTAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 128sps 12-bit Serial 6-Pin SOT-23 T/R

Before converting analog signals into digital data that a computer can read, this ADS1000A0IDBVT ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals. This device's digital interface is serial (2-wire, i2c). This device is based on Delta-Sigma architecture. Its maximum power dissipation is 0.75 mW. It has a single-ended and differential input signal. This ADC has a resolution of 12bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total In Stock: 268 parts

Regional Inventory: 18

    Total$1.35Price for 1

    18 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      18
      Country Of origin:
      China
         
      • Price: $1.354
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2232+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 18 parts
      • Price: $1.354
    • (250)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2345+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 250 parts
      • Price: $1.592