Texas InstrumentsADS1015EVMData Conversion Development Boards and Kits
ADS1015 ADC Demonstration Board 3.3KSPS ADCPro Installer IDE
RoHS Not Applicable | |
EAR99 | |
Obsolete | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
The ADS1015EVM is an evaluation board for the ADS1015, a 12-bit, multi-channel, delta-sigma analog-to-digital converter (ADC). The modular EVM uses two ADS1015s and minimal circuitry to demonstrate functionality and I²C bus communication for prototyping and part evaluation. The pins of the ADS1015 are accessible through various connections on the ADS1015EVM connectors. The EVM can be plugged into suitable motherboards such as the ADS1015EVM-PDK to work directly with any personal computer.
Dev Kit Features
Contains all support circuitry needed for the ADS1015
Two ADS1015 devices on-board to demonstrate I²C bus functionality
+3.3, +5V, or external power supply options for ADC
Compatible with the TI Modular EVM System