Texas InstrumentsADS1015IRUGRAnalog to Digital Converters - ADCs

4-Channel Single ADC Delta-Sigma 3.3ksps 12-bit Serial 10-Pin X2QFN T/R

Texas Instruments offers this ADS1015IRUGR ADC that will easily convert your continuous analog signals into digital data without altering essential content. This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This device's digital interface is serial (2-wire, i2c). This ADC has a resolution of 12bit. This ADC has an input voltage of ±4.096 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

2,730 parts: Ships tomorrow

    Total$2.61Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2730
      Country Of origin:
      China
         
      • Price: $2.613
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2420+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,730 parts
      • Price: $2.613