Texas InstrumentsADS1015QNKSRQ1Analog to Digital Converters - ADCs
12-Bit ADC Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.65(Max) |
Package Length | 2.05(Max) |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
10 |
EDA / CAD Models |