Texas InstrumentsADS1100A0IDBVRAnalog to Digital Converters - ADCs

1-Channel Single ADC Delta-Sigma 184sps 16-bit Serial 6-Pin SOT-23 T/R

Converting digital signals from analog is easy with Texas Instruments' ADS1100A0IDBVR ADC. Its maximum power dissipation is 0.75 mW. This device's digital interface is serial (2-wire, i2c). This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.

2,751 parts: Ships tomorrow

    Total$4.43Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2751
      Country Of origin:
      China
         
      • Price: $4.426
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2307+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 2,751 parts
      • Price: $4.426