Texas InstrumentsADS1100A0IDBVRG4Analog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 184sps 16-bit Serial 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Get optimal performance without sacrificing speed or accuracy with this ADS1100A0IDBVRG4 ADC from Texas Instruments! This device is based on Delta-Sigma architecture. It has a single-ended and differential input signal. This device's digital interface is serial (2-wire, i2c). Its maximum power dissipation is 0.75 mW. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |