Texas InstrumentsADS1100A5IDBVTAnalog to Digital Converters - ADCs
1-Channel Single ADC Delta-Sigma 184sps 16-bit Serial 6-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Do you need to perform calculations on real world physical signals such as light or temperature? Then use this ADS1100A5IDBVT ADC from Texas Instruments to convert those analog signals to digital data that a computer can read! This device is based on Delta-Sigma architecture. Its maximum power dissipation is 0.75 mW. This device's digital interface is serial (2-wire, i2c). It has a single-ended and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of ±5 V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |