Compliant | |
EAR99 | |
Active | |
8542.39.00.30 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.75(Max) |
Package Length | 3.05(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
6 | |
Lead Shape | Gull-wing |
Without altering essential content, Texas Instruments' ADS1110A1IDBVT ADC will convert your analog signals into digital data. This device is based on Delta-Sigma architecture. This device's digital interface is serial (2-wire, i2c). Its maximum power dissipation is 1.75 mW. It has a single-ended and differential input signal. This ADC has a resolution of 16bit. This ADC has an input voltage of 5.2 V|±2.048V. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
EDA / CAD Models |